Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 425-4548
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Wall Mounted Cabinet Speaker
Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.
100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W
Note
Optional volume control, specifically designed for these speakers, which requires no drilling or soldering, is available separately (425-4548)
Related links
- Texas Instruments 16-Pin SOIC PGA2311U
- Amphenol Advanced Sensors T3022-1-5K-1-MX
- RS PRO Wall Mounted Eye Wash Kit, 2 x 500 ml
- RS PRO Wall Mounting Monitor Arm for 1 x Screen
- RS PRO Wall Mounting Monitor Arm for 1 x Screen, 90in Screen Size
- RS PRO Wall Scanner, LED Display
- RS PRO Wall Mount Kit for Use with Lab Rack Kit
- RS PRO Wall Mount Dial Thermometer -33 → +55 °C
