Brady TLS Label Printer, 50.8mm Max Label Width, UK
- RS Stock No.:
- 423-1270
- Mfr. Part No.:
- 018806
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 423-1270
- Mfr. Part No.:
- 018806
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | TLS | |
| Maximum Label Width | 50.8mm | |
| Plug Type | UK | |
| Resolution | 203dpi | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model TLS | ||
Maximum Label Width 50.8mm | ||
Plug Type UK | ||
Resolution 203dpi | ||
- COO (Country of Origin):
- US
Related links
- Brady TLS2200 Label Printer, 50.8mm Max Label Width
- Brady M610 Handheld Label Printer UK
- Brady BradyJet Handheld Label Printer UK
- Brady M610 Handheld Label Printer UK
- Brady M611 Handheld Label Printer UK
- Brady J4000-UK-BWS Handheld Label Printer UK
- Brady M611-UK-BWS Handheld Label Printer UK
- Brady i3300-C-UK-W-BWS Handheld Label Printer UK
