Maxon Planetary Gearhead Gearbox, 3.5 : 1 Gear Ratio, 3 Nm Maximum Torque, 8000rpm Maximum Speed
- RS Stock No.:
- 420-5041
- Mfr. Part No.:
- 203116
- Brand:
- Maxon
Subtotal (1 unit)*
$880.12
(exc. GST)
$968.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $880.12 |
*price indicative
- RS Stock No.:
- 420-5041
- Mfr. Part No.:
- 203116
- Brand:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 3.5 : 1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary Gearhead | |
| Maximum Output Torque | 3Nm | |
| Diameter | 42mm | |
| Shaft Diameter | 12mm | |
| Overall Length | 41mm | |
| Overall Width | 42mm | |
| Overall Depth | 42mm | |
| Maximum Speed | 8000rpm | |
| Standards/Approvals | No | |
| Series | GP42 | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 3.5 : 1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary Gearhead | ||
Maximum Output Torque 3Nm | ||
Diameter 42mm | ||
Shaft Diameter 12mm | ||
Overall Length 41mm | ||
Overall Width 42mm | ||
Overall Depth 42mm | ||
Maximum Speed 8000rpm | ||
Standards/Approvals No | ||
Series GP42 | ||
Efficiency 90% | ||
42mm Planetary Gearhead
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
Related links
- Maxon Planetary Gearhead Gearbox 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 22.5 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 1.13 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 3.38 Nm Maximum Torque, 6000rpm Maximum Speed
