Maxon Planetary Gearbox, 0.45 Nm Maximum Torque, 8000rpm Maximum Speed
- RS Stock No.:
- 323-4880
- Mfr. Part No.:
- 110325
- Brand:
- Maxon
Subtotal (1 unit)*
$253.34
(exc. GST)
$278.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.34 |
*price indicative
- RS Stock No.:
- 323-4880
- Mfr. Part No.:
- 110325
- Brand:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 0.45Nm | |
| Diameter | 16mm | |
| Shaft Diameter | 3mm | |
| Overall Length | 29.9mm | |
| Overall Width | 16mm | |
| Overall Depth | 16mm | |
| Maximum Speed | 8000rpm | |
| Standards/Approvals | No | |
| Series | GP16 | |
| Efficiency | 59% | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 0.45Nm | ||
Diameter 16mm | ||
Shaft Diameter 3mm | ||
Overall Length 29.9mm | ||
Overall Width 16mm | ||
Overall Depth 16mm | ||
Maximum Speed 8000rpm | ||
Standards/Approvals No | ||
Series GP16 | ||
Efficiency 59% | ||
- COO (Country of Origin):
- CH
16mm Planetary Gearhead
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
Related links
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 22.5 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 3 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearbox 0.45 Nm Maximum Torque
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
