Maxon Brushed DC Motor, 15 W, 24 V, 3.67 Ncm, 5930 rpm
- RS Stock No.:
- 420-4947
- Mfr. Part No.:
- 242472
- Brand:
- Maxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$146.34
(exc. GST)
$160.97
(inc. GST)
- RS Stock No.:
- 420-4947
- Mfr. Part No.:
- 242472
- Brand:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 15 W | |
| Output Speed | 5930 rpm | |
| Maximum Output Torque | 3.67 Ncm | |
| Dimensions | 32 (Dia.) x 62.9 mm | |
| Length | 62.9mm | |
| Core Construction | Ironless | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 15 W | ||
Output Speed 5930 rpm | ||
Maximum Output Torque 3.67 Ncm | ||
Dimensions 32 (Dia.) x 62.9 mm | ||
Length 62.9mm | ||
Core Construction Ironless | ||
- COO (Country of Origin):
- CH
Related links
- Maxon Brushed DC Motor 24 V dc 5860 rpm, 4mm Shaft Diameter
- Maxon Brushed DC Motor 12 V 4670 rpm
- Maxon Brushed DC Motor 12 V 4670 rpm, 4mm Shaft Diameter
- Maxon Brushed DC Motor 18 V dc 5270 rpm, 4mm Shaft Diameter
- Maxon Brushed DC Motor 24 V 6552 rpm
- Maxon Brushed DC Motor 9 V dc 12200 rpm
- Maxon Brushed DC Motor 24 V dc 8820 rpm, 3mm Shaft Diameter
- Maxon Brushed DC Motor 24 V dc 7580 rpm, 6mm Shaft Diameter

