Maxon Brushed DC Motor, 5 W, 24 V, 0.615 Ncm, 6552 rpm
- RS Stock No.:
- 262-2163
- Mfr. Part No.:
- 134386
- Brand:
- Maxon
Subtotal (1 unit)**
$262.19
(exc. GST)
$288.41
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $262.19 |
**price indicative
Related links
- Maxon Brushed DC Motor 24 V 5930 rpm
- Maxon Brushed DC Motor 24 V dc 5860 rpm, 4mm Shaft Diameter
- Maxon Brushed DC Motor 18 V dc 9970 rpm, 2mm Shaft Diameter
- Maxon Brushed DC Motor 36 V dc 9800 rpm, 2mm Shaft Diameter
- Maxon Brushed DC Motor 24 V dc 8820 rpm, 3mm Shaft Diameter
- Maxon Brushed DC Motor 24 V dc 7580 rpm, 6mm Shaft Diameter
- Maxon Brushed DC Motor 24 V dc 13800 rpm, 1.5mm Shaft Diameter
- Maxon Brushed DC Motor 9 V dc 12200 rpm