TE Connectivity, HND Crimp Tool Die
- RS Stock No.:
- 416-569
- Mfr. Part No.:
- 1-1105852-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,341.96
(exc. GST)
$1,476.16
(inc. GST)
- RS Stock No.:
- 416-569
- Mfr. Part No.:
- 1-1105852-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HND | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HND | ||
- COO (Country of Origin):
- DE
TE Connectivity ERGOCRIMP Hand Crimping Tools for HN.D, HE/HA and HVT Contacts
ERGOCRIMP hand crimping tools and die set for crimping HN.D, HE/HA and HVT contacts with a wide range of wire sizes. These ERGOCRIMP hand crimping tools are chrome plated with a virtually straight action jaw closure, interchangeable dies and features a ratchet mechanism to ensure a full crimp cycle is achieved and a ratchet release. In addtion these ERGOCRIMP hand crimping tools also have a a handle pressure adjustment with locking device and handles with an erogonomic non-slip design.
Stock number 416-199 is a tool frame only, die set is available separately - stock number 416-569
Stock number 876-2024 is supplied with a locator and die set
Stock number 416-199 is a tool frame only, die set is available separately - stock number 416-569
Stock number 876-2024 is supplied with a locator and die set
Related links
- TE Connectivity D Connector
- TE Connectivity Crimp Tool Die, Coaxial Type Crimp Die Black
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame for Hand Crimper - Without Die Set
- ITT Cannon, APD Crimp Tool Die
- Glenair Crimp Tool Die
- HARTING Crimp Tool Die Black
- Staubli, 18 Crimp Tool Die Black
- Phoenix Contact, CRIMPFOX LC Crimp Tool Die Black

