RS PRO Joint Clamp, Connecting Component, Round Tube Size 42.4 mm
- RS Stock No.:
- 415-6220
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$26.21
(exc. GST)
$28.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $26.21 |
| 6 - 29 | $25.59 |
| 30 + | $21.05 |
*price indicative
- RS Stock No.:
- 415-6220
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Joint Clamp | |
| Product Type | Connecting Component | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 75mm | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 150 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Joint Clamp | ||
Product Type Connecting Component | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 75mm | ||
Compatible Tube Size 42.4 mm | ||
Product System 150 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Internal Joint
Produces a flush joint between two tubes of the same diameter
Not as strong as a sleeve joint
Standards
BS 1387
Related links
- RS PRO Joint Clamp Round Tube Size 42.4 mm
- RS PRO Joint Clamp Round Tube Size 48.3 mm
- RS PRO T-Clamp Round Tube Size 42.4 mm
- RS PRO Cross Clamp Round Tube Size 42.4 mm
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- Kee Lite Side Outlet Elbow Round Tube Size 42.4 mm
- RS PRO Wall Bracket Round Tube Size 42.4 mm
- RS PRO 15 To 60 Degree Elbow Round Tube Size 42.4 mm
