RS PRO Joint Clamp, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 286-3358
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $1.44
View bulk pricing optionsSubtotal (1 unit)*
$12.52
(exc. GST)
$13.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $12.52 | - |
| 6 - 29 | $12.28 | $1.44 |
| 30 + | $10.11 | $72.30 |
*price indicative
- RS Stock No.:
- 286-3358
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Joint Clamp | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 102mm | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 149 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Joint Clamp | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 102mm | ||
Compatible Tube Size 42.4 mm | ||
Product System 149 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Sleeve Joint
For joining tube of the same size
Standards
BS 1387
Related links
- RS PRO Joint Clamp Round Tube Size 42.4 mm
- RS PRO Joint Clamp Round Tube Size 48.3 mm
- RS PRO T-Clamp Round Tube Size 42.4 mm
- RS PRO Cross Clamp Round Tube Size 42.4 mm
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- Kee Lite Side Outlet Elbow Round Tube Size 42.4 mm
- RS PRO Wall Bracket Round Tube Size 42.4 mm
- RS PRO 15 To 60 Degree Elbow Round Tube Size 42.4 mm
