Bel-Stewart, 2980047 Crimp Die Set, Coaxial Type Crimp Die Black
- RS Stock No.:
- 413-392
- Mfr. Part No.:
- 2980047-01
- Brand:
- Bel-Stewart
Subtotal (1 unit)*
$443.82
(exc. GST)
$488.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.82 |
*price indicative
- RS Stock No.:
- 413-392
- Mfr. Part No.:
- 2980047-01
- Brand:
- Bel-Stewart
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Product Type | Crimp Die Set | |
| Insulation | Insulated | |
| Number of Pieces | 800 | |
| Colour | Black | |
| Number of Ports | 16 | |
| Sub Type | Crimp Die | |
| Series | 2980047 | |
| For Use With | Ferrule | |
| Standards/Approvals | No | |
| Contents | Screw, Die | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Product Type Crimp Die Set | ||
Insulation Insulated | ||
Number of Pieces 800 | ||
Colour Black | ||
Number of Ports 16 | ||
Sub Type Crimp Die | ||
Series 2980047 | ||
For Use With Ferrule | ||
Standards/Approvals No | ||
Contents Screw, Die | ||
Hand Crimp Tool for Modular RJ Plugs
Professional hand crimp tool frame made from hardened steel for crimping modular RJ plugs onto conductors using interchangeable die sets. This RJ modular plug hand crimp tool features a full cycle ratcheting mechanism that prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps are avoided. A ratchet release lever enables the tool to be opened if jamming or miscrimping occurs. This modular RJ plug crimp tool features an optimized leverage system and ergonomically designed handles making the tool easy and comfortable to use. A hand operated screw allows easy die set loading.
The die sets for this hand tool need to be purchased separately:
Stock number 342-4869 is for crimping 8 UTP cat 5/6 modular plugs
Stock number 413-392 is for crimping 8 UTP cat 6 (new) modular plugs
Features and Benefits
Hardened steel construction
Ratchet mechanism ensures full crimping cycle
Ratchet release mechanism
Optimized leverage system
Hand operated screw for easy die set loading.
Ergonomic soft grip handles for comfortable use
