- RS Stock No.:
- 409-1151
- Mfr. Part No.:
- SPE190841
- Brand:
- Decelect Forgos
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.12
(exc. GST)
$15.53
(inc. GST)
Units | Per unit |
1 + | $14.12 |
- RS Stock No.:
- 409-1151
- Mfr. Part No.:
- SPE190841
- Brand:
- Decelect Forgos
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Long telephone cables
4-way extendible coiled cables for telephone handsets.
All ends are fitted with an RJ9 connector.
Available in 2 lengths and 2 colours: 3 m and 5 m, black and ivory.
• Stock No: 4091139 is an ivory 3m telephone cord
• Stock No: 4091145 is a black 3m telephone cord
• Stock No: 4091151 is an ivory 5m telephone cord
• Stock No: 4091167 is a black 5m telephone cord
All ends are fitted with an RJ9 connector.
Available in 2 lengths and 2 colours: 3 m and 5 m, black and ivory.
• Stock No: 4091139 is an ivory 3m telephone cord
• Stock No: 4091145 is a black 3m telephone cord
• Stock No: 4091151 is an ivory 5m telephone cord
• Stock No: 4091167 is a black 5m telephone cord
Specifications
Attribute | Value |
---|---|
Accessory Type | Telephone Cord |
Units per Package | 1 |
Colour | Ivory |
Lead Length | 5m |