Turck BI10U-EM30H-AP6X-H1141 Threaded Barrel Inductive Proximity Sensor, M30 x 1 PNP Uprox 30V 10 mm 30 V dc 200mA
- RS Stock No.:
- 405-7123
- Mfr. Part No.:
- BI10U-EM30H-AP6X-H1141
- Brand:
- Turck
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$243.79
(exc. GST)
$268.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $243.79 |
| 6 + | $236.98 |
*price indicative
- RS Stock No.:
- 405-7123
- Mfr. Part No.:
- BI10U-EM30H-AP6X-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 x 1 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| Length | 63mm | |
| IP Rating | IP68 | |
| Mount Type | Flush | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Detection | 10mm | |
| Materials Detected | All Metal | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Shielded | |
| Series | Uprox | |
| Switching Current | 200mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 x 1 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Threaded Barrel | ||
Length 63mm | ||
IP Rating IP68 | ||
Mount Type Flush | ||
Terminal Type M12 | ||
Maximum Supply Voltage 30V | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Detection 10mm | ||
Materials Detected All Metal | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2kHz | ||
Shielding Shielded | ||
Series Uprox | ||
Switching Current 200mA | ||
Output Type PNP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Barrel - Maximum Range
Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display
Uprox Range
Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 to +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Related links
- Turck Inductive Barrel-Style Proximity Sensor 20 mm Detection 10 → 30 V dc, IP68
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
