Staubli Black Female Banana Socket, 4 mm Connector, Tab Termination, 1000 V, Gold Plating

Bulk discount available

Subtotal (1 pack of 2 units)*

$12.13

(exc. GST)

$13.344

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 208 unit(s) ready to ship
  • Plus 10,848 unit(s) ready to ship from another location
  • Plus 354 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 28$6.065$12.13
30 - 98$6.005$12.01
100 - 248$5.91$11.82
250 +$5.82$11.64

*price indicative

RS Stock No.:
404-137
Mfr. Part No.:
23.3000-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Banana Socket

Colour

Black

Gender

Female

Termination Method

Tab

Current

24A

Voltage

1000 V

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

31.5mm

Contact Material

Brass

Connector Type

Banana Socket

Insulation Material

Plastic

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

COO (Country of Origin):
DE

Multi Contact Socket


The Multi Contact black, female socket is a 4mm connector. It is equipped with spring-loaded plugs with a rigid insulating sleeve. The socket is screwed into predrilled panels of plastic, metal and more. It has a voltage rating of 1kV and current rating of 24A.

Features and Benefits


Tab termination

Gold contact plating and brass contact material

Length is 31.5mm

Applications


Automotive (car manufacturing plant equipment)

Motorsports

Aeronautics (plant equipment)

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links