Staubli Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating
- RS Stock No.:
- 618-8336
- Mfr. Part No.:
- 23.3000-24
- Brand:
- Staubli
36 In AU stock for next working day delivery
444 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.695
(exc. GST)
$7.365
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 28 | $6.695 | $13.39 |
30 - 98 | $6.63 | $13.26 |
100 - 248 | $6.56 | $13.12 |
250 + | $6.475 | $12.95 |
*price indicative
- RS Stock No.:
- 618-8336
- Mfr. Part No.:
- 23.3000-24
- Brand:
- Staubli
Related links
- Staubli Yellow Female Banana Socket, 4 mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination,...
- Staubli White Female Banana Socket, 4 mm Connector, Tab...
- Staubli Violet Female Banana Socket, 4 mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Tab...
- Staubli Blue Female Banana Socket, 4 mm Connector, Tab...
- Staubli Green Female Banana Socket, 4 mm Connector, Tab...