Cinch Zinc Alloy Straight D-Sub Backshell, 25 Way

Subtotal (1 unit)*

$25.91

(exc. GST)

$28.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 78 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.91

*price indicative

RS Stock No.:
403-459
Mfr. Part No.:
RK000090000E000
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

D-Sub Backshell

Number of Contacts

25

Housing Material

Zinc Alloy

D-Sub Shell Size

B

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Housing Plating

Bright Zinc Plated

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB

Screwdown Diecast Backshells


Replacement 25-way diecast backshells for ’D’ connector service kit stock no. 403-443

Related links