Omron CP1W Series PLC Expansion Module for Use with CP1E-N30 Series, CP1E-N40 Series, CP1E-N60 Series, NA20 Series

Subtotal (1 unit)*

$139.83

(exc. GST)

$153.81

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.83

*price indicative

RS Stock No.:
401-484
Mfr. Part No.:
CP1W-CIF01
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

PLC Expansion Module

Series

CP1W

For Use With

CP1E-N30 Series, CP1E-N40 Series, CP1E-N60 Series, NA20 Series

Dimensions

35.9 x 13.5 x 37.3 mm

COO (Country of Origin):
NL

Omron Plc Expansion Module - CP1W-CIF01


This PLC expansion module by Omron offers flexible Ethernet connectivity, fast programming with function blocks, and easy positioning functionality for the CP1E-N Series. Designed to automate compact machines, this module ensures consistent performance with other Omron products, providing a reliable and versatile solution for automation tasks.

Features & Benefits


• Flexible Ethernet connectivity for seamless networking
• High-speed pulse I/O for precise control
• Easy positioning functions for efficient automation
• Scalable solution to meet varying automation needs

Applications


• PLC expansion for CP1E-N30, CP1E-N40, CP1E-N60 Series

Can it provide flexible Ethernet connectivity?


Yes, the PLC expansion module offers Ethernet connectivity for versatile communication options.

Will it support high-speed pulse I/O?


Yes, with high-speed pulse inputs and outputs, it enables precise control.

Is it compatible with Omron NA20 Series?


Yes, the module is designed to be used with Omron NA20 Series for enhanced automation capabilities.

Related links