Bosch Rexroth 11 Quick Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm

Bulk discount available

Subtotal (1 bag of 10 units)*

$146.52

(exc. GST)

$161.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 02 February 2026
  • Plus 21 unit(s) shipping from 26 February 2026
  • Plus 13 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 24$146.52$14.652
25 - 49$144.48$14.448
50 +$141.45$14.145

*price indicative

RS Stock No.:
401-383
Mfr. Part No.:
3842 535 459
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Quick Connector

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

8 mm

Thread Size

11

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Product System

MGE

Standards/Approvals

No

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Quick Connector Type, ESD-Safe - MGE Series - 3842 535 459


Join two profiles at a right angle in a jiffy with this Bosch Rexroth connecting component. You simply swivel the quick connector into a profile slot, making assembly swift and easy. It hangs on tight when installed overhead, as it comes with a handy O-ring. To withstand the demands of harsh industrial settings, this linking part's made from galvanised steel that resists wear and corrosion.

Features & Benefits


• Offers easy tool access during assembly for convenient use

• Connector sleeve hole can be closed to give a smooth and neat finish

ESD-safe, so there's minimal risk of interference with nearby electronic devices

Applications


• Warehouses and storage facilities

• Electronics manufacturing

• Expo stand setups

How many quick connectors do I get in a bag?


You get 10 quick connectors in a bag, so you can pop them into your toolbox and use as needed.

Alternative for the Bosch parts


401-383 → 276-8180

Related links