Teledyne PCB Mount RF Relay, 5V dc Coil, DPDT
- RS Stock No.:
- 399-9414
- Mfr. Part No.:
- RF100-5
- Brand:
- Teledyne
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$123.64
(exc. GST)
$136.00
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $123.64 |
10 - 49 | $119.93 |
50 - 99 | $116.23 |
100 - 249 | $113.77 |
250 + | $111.30 |
- RS Stock No.:
- 399-9414
- Mfr. Part No.:
- RF100-5
- Brand:
- Teledyne
Related links
- Teledyne PCB Mount RF Relay, 5V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 5V dc Coil, 3GHz Max. Coil Freq., DPDT
- Teledyne PCB Mount RF Relay, 5V dc Coil, 50Ω Impedance, DPDT
- Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT
- Teledyne PCB Mount High Frequency Relay, 5V dc Coil, DPDT
- Teledyne Surface Mount RF Relay, 5V dc Coil, DPDT
- Teledyne Surface Mount RF Relay, 5V dc Coil, 6GHz Max. Coil Freq., DPDT
- Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT