Bosch Rexroth Black Polypropylene Angle Bracket Cap, 30 mm Strut Profile, 8mm Groove
- RS Stock No.:
- 390-1849
- Mfr. Part No.:
- 3842548847
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
$3.48
(exc. GST)
$3.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 307 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.48 |
| 25 - 49 | $3.35 |
| 50 + | $3.22 |
*price indicative
- RS Stock No.:
- 390-1849
- Mfr. Part No.:
- 3842548847
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Fits Strut Profile | 30 mm | |
| Structural Element Type | Angle Bracket Cap | |
| Fits Groove Size | 8mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Product Family | Bosch Basic | |
| Product System | MGE | |
| Series | GUSSET | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 30 mm | ||
Structural Element Type Angle Bracket Cap | ||
Fits Groove Size 8mm | ||
Colour Black | ||
Material Polypropylene | ||
Product Family Bosch Basic | ||
Product System MGE | ||
Series GUSSET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Bosch Rexroth Angle Bracket Cap, Anti-Static ESD Type, Snap-On Connection - 3842548847
Smooth out rough edges on your frame with this angled bracket cap from Bosch Rexroth. A clip on each corner makes it quick and easy to snap into place and ensures a secure fit. Once installed, it prevents contaminants like dust and moisture from getting into struts and connectors, so stops corrosion in its tracks. Thanks to the unit's rounded shape, it also keeps workers protected from scrapes and snagging.
Features & Benefits
• Size, model and material clearly printed on the inside for quick identification during construction
• Polypropylene material is durable and resistant to chemicals in industrial applications
• Fits onto a standard 8mm T-slot bracket, so it's versatile
• Polypropylene material is durable and resistant to chemicals in industrial applications
• Fits onto a standard 8mm T-slot bracket, so it's versatile
Applications
• Renewable energy equipment
• Lighting systems
• Manufacturing industry
• Warehouse organisation
• Lighting systems
• Manufacturing industry
• Warehouse organisation
What brackets does this cap fit onto?
This cap fits onto Bosch Rexroth's 30mm profile angled bracket with the 8mm groove (390-1798) and its designLINE counterpart (523-364).
Related links
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 8mm Groove
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 8mm Groove
- Bosch Rexroth Black Polypropylene End Cap 8mm Groove
- Bosch Rexroth Black Polypropylene End Cap 8mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 6mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
