Bosch Rexroth Black Polypropylene Corner Bracket Cap, 30 x 30R Strut Profile, 8mm Groove
- RS Stock No.:
- 420-6971
- Mfr. Part No.:
- 3842548713
- Brand:
- Bosch Rexroth
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.43
(exc. GST)
$8.17
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $7.43 |
25 - 49 | $7.33 |
50 + | $7.19 |
- RS Stock No.:
- 420-6971
- Mfr. Part No.:
- 3842548713
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Corner Bracket Cap, ESD-Safe, PP Construction - MGE Series - 3842548713
Want to put a safe finish on your modular structure? Reach for this corner bracket cap from Bosch Rexroth. It fits over a connecting component (such as 420-6959) to minimise the risk of injury from sharp edges and to prevent dust and moisture from getting into the strut profile. Thanks to its PP construction, the cap's resistant to wear and chemicals, so it's a safe bet for use in harsh industrial conditions.
Features & Benefits
ESD-safe, so it won't interfere with sensitive electronic devices
Tips the scales at 4.09g, so it's easy to handle and cuts out strain on your build
Tips the scales at 4.09g, so it's easy to handle and cuts out strain on your build
Applications
Retail stock rooms
Assembly lines
Textile production
Assembly lines
Textile production
Is this corner bracket cap easy to install?
Yes. As no profile finishing is needed and you don't need any tools, you can snap it into place in a flash.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 30 x 30R |
Structural Element Type | Corner Bracket Cap |
Fits Groove Size | 8mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Related links
- Bosch Rexroth Black Polypropylene Corner Bracket Cap, 30 x 30R...
- Bosch Rexroth Black Polypropylene Angle Bracket Cap, 30 mm Strut...
- Bosch Rexroth Black Polypropylene Corner Bracket Cap, 40 x 40R...
- Bosch Rexroth Black Polypropylene Corner Bracket Cap, 20 mm Strut...
- Bosch Rexroth Black Polypropylene Corner Bracket Cap, 45 x 45R...
- Bosch Rexroth Black Polypropylene Corner Bracket Cap, 20 x 20R...
- Bosch Rexroth Black Polypropylene End Cap, 30 mm Strut Profile, 8mm Groove
- Bosch Rexroth Black Polypropylene End Cap, 30 x 30 mm Strut...