Bosch Rexroth M8 Sliding Block, Connecting Component, Groove Size 10 mm
- RS Stock No.:
- 390-0414
- Mfr. Part No.:
- 3842528735
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$38.05
(exc. GST)
$41.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 24 | $38.05 | $3.805 |
| 25 - 49 | $37.60 | $3.76 |
| 50 + | $37.16 | $3.716 |
*price indicative
- RS Stock No.:
- 390-0414
- Mfr. Part No.:
- 3842528735
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 10 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Bosch Rexroth Connecting Component, Sliding Block Type, M8 Thread - MGE Series - 3842528735
Attach loads to your frame using this connecting component from Bosch Rexroth. You can also use it to join two frames together, making it a versatile choice. For ease of assembly, it's designed to precisely fit a 10mm groove. This sliding block has an integrated M8 connection, which lets you fasten a bolt to it and achieve a stable hold. As it's made from tough galvanised steel that offers resistance to impacts and corrosion, this unit is a reliable support solution.
Features & Benefits
• Handles loads up to 6000N in heavy-duty structural systems
• Compact dimensions of 10.5 (H) x 20mm (W) to fit in standard T-slots
Applications
• Agricultural equipment
• Packaging plants
• Metalworking
What sized strut profile can I fit this component into?
This versatile connecting component is compatible with 40, 45, 50 and 60mm-sized strut profiles.
Alternative for the Bosch parts
390-0414 → 276-8199
Related links
- Bosch Rexroth M8 Sliding Block Groove Size 10 mm
- Bosch Rexroth M8 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M8 Sliding Block Connecting Component, Groove Size 10 mm
- Bosch Rexroth M8 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Swivel-In Connecting Component Groove Size 8 mm
- RS PRO M8 Sliding Block Groove Size 10 mm
- RS PRO M8 Sliding Block Groove Size 10 mm, Round Tube Size 8 mm
- Bosch Rexroth M10 Sliding Block Groove Size 10 mm
