Bosch Rexroth M6 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 10 units)*

$33.66

(exc. GST)

$37.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 172 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 24$33.66$3.366
25 - 49$33.33$3.333
50 +$32.86$3.286

*price indicative

RS Stock No.:
390-0363
Mfr. Part No.:
3842514930
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

Bosch Basic

Product System

MGE

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, Sliding Block Type, M6 Thread - MGE Series - 3842514930


Looking for a way to strengthen your industrial structures? Choose this connecting component from Bosch Rexroth to absorb high forces and boost stability. The sliding block, with its 30mm strut profile, handles excess loads to ensure assemblies are secure. It helps with the self-assembly of individual fastening elements for quicker installation. You can easily move the unit for convenient positioning and precise alignment.

Features & Benefits


• Hard-wearing galvanised steel construction for prolonged service life

• Compatible with T-slots for quick assembly

• M6 thread size to fit common profiles

Applications


• Industrial racking

• Domestic storage

• Engineering workshops

• Computer enclosures

How do I choose the right connecting component for my structure?


Your choice depends on the load you need to support, as connecting components offer different force-carrying ratings. You'll need to match this with the needs of your structure, as well as considering the size and thread of the sliding block.

Alternative for the Bosch parts


390-0363 → 276-8196

Related links