TE Connectivity Crimp Extraction Tool, AMPMODU Series, Crimp Contact, Contact size 32 → 20AWG
- RS Stock No.:
- 388-6201
- Mfr. Part No.:
- 843473-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$74.24
(exc. GST)
$81.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $74.24 |
| 5 + | $66.80 |
*price indicative
- RS Stock No.:
- 388-6201
- Mfr. Part No.:
- 843473-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Tool Type | Extraction Tool | |
| Contact Type | Crimp | |
| Contact Size | 32 → 20AWG | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Tool Type Extraction Tool | ||
Contact Type Crimp | ||
Contact Size 32 → 20AWG | ||
Series AMPMODU | ||
RoHS Status: Exempt
AMPMODU Crimp Tool
From TE connectivity, a range of tools suitable for the crimping of AMP style MODU loose-piece pin and socket contacts. Central top the range is the crimping tool itself, which features smooth handle grips and a ratchet to ensure full crimping, as well as a fixed locator to ensure accuracy. Extraction tools are also available.
Available AMPMODU tooling includes the following:
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Related links
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 26 → 20AWG
- TE Connectivity Crimp Extraction Tool M Series Contact size 26 → 14AWG
- TE Connectivity Crimp Extraction Tool Pin Contact, Contact size 30 → 20AWG
- TE Connectivity Crimp Extraction Tool Crimp Contact
- TE Connectivity Crimp Extraction Tool Crimp Contact
- TE Connectivity Crimp Extraction Tool Crimp Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 3mm
- TE Connectivity Crimp Extraction Tool Pin Contact, Contact size 2.54mm
