RS PRO APN Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 384-7076
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$13.17
(exc. GST)
$14.485
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 735 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $2.634 | $13.17 |
| 500 - 2495 | $2.602 | $13.01 |
| 2500 + | $2.142 | $10.71 |
*price indicative
- RS Stock No.:
- 384-7076
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | End Cover | |
| Product Type | End Plate | |
| Series | APN | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type End Cover | ||
Product Type End Plate | ||
Series APN | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Note
End covers (Stock Numbers 384-7054, 384-7060 and 384-7076) are required for the 6, 10 and 18mm2 High Current Terminals (Stock Numbers 384-6972, 384-6988 and 384-6994 respectively)
Approvals
UL, CSA
Related links
- RS PRO APN Series End Cover for Use with DIN Rail Terminal Blocks
- RS PRO AP Series End Cover for Use with DIN Rail Terminal Blocks
- RS PRO CEP Series End Cover for Use with RS PRO DIN Rail Terminal Blocks
- RS PRO CEP Series End Cover for Use with DIN Rail Terminal Blocks
- Wieland AP Series End Cover for Use with WK Series DIN Rail Terminal Blocks
- Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks
- Entrelec SCFCV Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmüller AP KDKS Series End Cover for Use with DIN Rail Terminal Blocks
