- RS Stock No.:
- 413-2369
- Mfr. Part No.:
- 1SNA116797R1300
- Brand:
- Entrelec
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$8.431
(exc. GST)
$9.274
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $8.431 | $84.31 |
*price indicative |
- RS Stock No.:
- 413-2369
- Mfr. Part No.:
- 1SNA116797R1300
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Terminal Cover
Requires a separator end section every 40cm approx. and at DIN rail extremities. A 6mm dia. hole is required in the cover at each separator.
Transparent PVC protective cover, 1m length in 2 sizes
Snap-fits into place and secured with a plastic fastener
For both symmetric and asymmetric DIN rails
Snap-fits into place and secured with a plastic fastener
For both symmetric and asymmetric DIN rails
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover Support |
Series | SCFCV |
For Use With | Terminal Block |
Related links
- Phoenix Contact D-PTME Series End Cover for Use with DIN Rail...
- Phoenix Contact D-ST 4-QUATTRO Series End Cover for Use with DIN...
- Phoenix Contact D-PTRV 8 WH Series End Cover for Use with DIN Rail...
- Phoenix Contact D-MT Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmuller W Series End Cover for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmuller AP Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-QTC 2.5 Series End Cover for Use with DIN Rail...