RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS Stock No.:
- 382-2768
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$15.79
(exc. GST)
$17.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 282 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $15.79 |
| 25 - 124 | $15.63 |
| 125 + | $12.89 |
*price indicative
- RS Stock No.:
- 382-2768
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Chromate | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Contact Material | Steel | |
| Convert From Positions | 15 | |
| Convert to Positions | 15 | |
| Standards/Approvals | No | |
| Length | 33.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Chromate | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Contact Material Steel | ||
Convert From Positions 15 | ||
Convert to Positions 15 | ||
Standards/Approvals No | ||
Length 33.3mm | ||
RS PRO D-Sub Adaptor Male 15 Way D-Sub to Female 15 Way D-Sub
This connector from our trusted RS PRO range offers a handy solution for converting your D-sub male plug to a D-sub female socket, so there's no need to buy additional cables. It's used for VGA (video graphics array) connections and serial ports.
The unit is supplied with ready-to-attach, pre-terminated wires for versatile connections. There's also a Y signal-splitting component that allows you to add to your existing cable. The adaptor pieces are simple to use and can snap easily into place. This device is connected using self-locking jackscrews that won't come loose once you've tightened them.
A gender-changing adaptor such as this one is also used to connect cabling together to increase its overall length. This unit contains only minimal levels of any harmful substances which means it's Restriction of Hazardous Substances (RoHS) compliant.
Features and Benefits
• Converts from a 15 way D-sub to a 15 way D-sub
Related links
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Cinch D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
