RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS Stock No.:
- 382-2752
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$15.76
(exc. GST)
$17.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $15.76 |
| 25 - 124 | $15.56 |
| 125 + | $12.81 |
*price indicative
- RS Stock No.:
- 382-2752
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Convert to Positions | 15 | |
| Convert From Positions | 15 | |
| Length | 33.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Convert to Positions 15 | ||
Convert From Positions 15 | ||
Length 33.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
D Connector Adaptor Gender Changers
Quick assembly D-to-D snap together adaptors
Pre-terminated wires supplied to fully load each connector
A Y splitter wire is included for single to double contact connections
Locking jackscrews provided
Available in this Range
• Stock No. 382-2702 is a plug to plug 9 way D-Sub Gender Changer
• Stock No. 382-2718 is a socket to socket 9 way D-Sub Gender Changer
• Stock No. 382-2724 is a plug to socket 9 way D-Sub Gender Changer
• Stock No. 382-2746 is a plug to plug 15 way D-Sub Gender Changer
• Stock No. 382-2752 is a socket to socket 15 way D-Sub Gender Changer
• Stock No. 382-2768 is a plug to socket 15 way D-Sub Gender Changer
• Stock No. 382-2774 is a plug to plug 25 way D-Sub Gender Changer
• Stock No. 382-2780 is a socket to socket 25 way D-Sub Gender Changer
• Stock No. 382-2796 is a plug to socket 25 way D-Sub Gender Changer
Related links
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Roline D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
