Peppers Black Brass Cable Gland, M20 Thread, 11.5 mm min., 16 mm max., IP66
- RS Stock No.:
- 369-040
- Mfr. Part No.:
- E1WFK2/20S/M20
- Brand:
- Peppers
Bulk discount available
Subtotal (1 bag of 2 units)*
$65.77
(exc. GST)
$72.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 431 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $65.77 | $32.885 |
| 5 - 9 | $64.62 | $32.31 |
| 10 + | $63.42 | $31.71 |
*price indicative
- RS Stock No.:
- 369-040
- Mfr. Part No.:
- E1WFK2/20S/M20
- Brand:
- Peppers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peppers | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 11.5mm | |
| Material | Brass | |
| Colour | Black | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Peppers | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 11.5mm | ||
Material Brass | ||
Colour Black | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Peppers IP66 Metric Flameproof Cable Glands
From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.
Features and Benefits
• ATEX approved
• Ex d, Exe and Ex nR certified
• Suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22
• Gas Groups IIA, IIB, and IIC
• For use with SWA (steel wire armoured) cable
• IP66 ingress protection
• Industry standard M20 and M25 metric threads
Applications
ATEX approved cable glands are intended for use in areas where there is a greater risk of explosive gasses present. Some of the most common environments are,
• Oil and Gas plants
• Food and beverage sites
• Weatherproof warning lights and beacons
• Lighting
• Electrical enclosures
• Door entry systems
Environment
The Peppers E type cable glands are protected to IP66 which means they are dust-tight and protected against powerful jets of water from all directions. They are ideal for harsh environments, outdoor applications and areas with a higher level of sealing and protection are required.
• RS part number 369-034 is a size 16/20 M20 cable gland with a clamp range of 8.4 to 13.5 mm
• RS part number 369-040 is a size 20S M20 cable gland with a clamp range of 11.5 to 16 mm
• RS part number 369-056 is a size 20 M20 cable gland with a clamp range of 15.5 to 21.1 mm
• RS part number 369-062 is a size 25 M25 cable gland with a clamp range of 20.3 to 27.4 mm
Approvals
SIRA 01 ATEX 1271X
Supplied with
Two brass glands , copper earth tags, brass lock nuts, IP66 entry thread seals and PCP shrouds.
Related links
- Black Brass Cable Gland 15.5mm min. IP66
- Black Brass Cable Gland 8.4mm min. IP66
- HENSEL GSC Series Black PBT Cable Gland 11.5mm min. IP66, IP68
- Black Brass Cable Gland 20.3mm min. IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10mm min. IP66 IP69
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 9.5mm min. IP66 IP68
- Prysmian AXT20 Series Brass Cable Gland Kit 8mm min. IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 8.5mm min. IP66
