HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland, M20 Thread, 11.5 mm min., 16 mm max., IP68, IP66
- RS Stock No.:
- 276-5449
- Mfr. Part No.:
- GSC20
- Brand:
- HENSEL
Subtotal (1 unit)*
$51.03
(exc. GST)
$56.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.03 |
*price indicative
- RS Stock No.:
- 276-5449
- Mfr. Part No.:
- GSC20
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 11.5mm | |
| Material | Polybutylene Terephthalate | |
| Colour | Black | |
| Series | GSC | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | BS 6121: Part 1, BS EN/IEC 62444, EN 50262, SANS 1213 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 11.5mm | ||
Material Polybutylene Terephthalate | ||
Colour Black | ||
Series GSC | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals BS 6121: Part 1, BS EN/IEC 62444, EN 50262, SANS 1213 | ||
- COO (Country of Origin):
- ZA
Cable gland for SWA cable
For knockouts M 20
Sealing range: Ø 11,5-16 mm
ISO thread M 20 x 1.5
Bore-hole: Ø 20.2 mm
Wall thickness of up to 5 mm
With strain relief and locknut
For indoor (normal environment and/or protected outdoor) and outdoor installation (harsh environment and/or outdoor)
ambient temperature - 25 °C to + 55 °C
Colour: black
Related links
- HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland 20.5 mm min. IP68, IP66
- HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland 14.5 mm min. IP66, IP68
- HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland 47 mm min. IP66, IP68
- Peppers Black Brass Cable Gland 11.5 mm min. IP66
- Anderson Power Products Black Polybutylene Terephthalate Cable Clamp, 12 mm Max. Bundle Screw 21mm
- Anderson Power Products Black Polybutylene Terephthalate Cable Clamp, 0.44 in Max. Bundle Screw 21mm 28.4 mm
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 9.5 mm min. IP68 IP66
- SIB WADI-TEC Series Grey Polyamide Cable Gland 11.5 mm min. IP68
