- RS Stock No.:
- 366-1939
- Mfr. Part No.:
- 794281-1
- Brand:
- TE Connectivity
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.579
(exc. GST)
$3.937
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $3.579 | $35.79 |
130 - 240 | $3.516 | $35.16 |
250 + | $3.452 | $34.52 |
*price indicative |
- RS Stock No.:
- 366-1939
- Mfr. Part No.:
- 794281-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok Connector Interface Seals
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Series | Universal MATE-N-LOK |
Related links
- TE Connectivity for use with MATE-N-LOK Series
- TE Connectivity for use with MATE-N-LOK Connector
- TE Connectivity Cover for use with COVER MODU IV
- TE Connectivity Latch for use with 5102154-1PCB Header
- TE Connectivity Strain Relief
- TE Connectivity for use with 172160-1
- TE Connectivity for use with AMPMODU Series
- TE Connectivity for use with Drawer Connector