HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D Series, 7 Contacts
- RS Stock No.:
- 173-7655
- Mfr. Part No.:
- 09210073001
- Brand:
- HARTING
36 In Global stock for delivery within 10 working day(s)
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$24.134
(exc. GST)
$26.547
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $24.134 | $241.34 |
20 - 30 | $23.711 | $237.11 |
40 + | $23.278 | $232.78 |
*price indicative
- RS Stock No.:
- 173-7655
- Mfr. Part No.:
- 09210073001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Note
7 way inserts 114-8002 and 114-8018 will only fit plastics hoods and housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han D |
Type | Connector Insert |
Voltage Rating | 250 V |
Number of Contacts | 7 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D...
- HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D HMC...