Greenlee , 1 Piece Punch & Die Set, 30.5 mm, kit contents: Greenlee Punch and Die Tool, Circular, Hydraulic Operation
- RS Stock No.:
- 363-0519
- Mfr. Part No.:
- 50069586
- Brand:
- Greenlee
This image is representative of the product range
Subtotal (1 unit)*
$504.69
(exc. GST)
$555.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.69 |
*price indicative
- RS Stock No.:
- 363-0519
- Mfr. Part No.:
- 50069586
- Brand:
- Greenlee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Greenlee | |
| Product Type | Punch & Die Set | |
| Kit Contents | Greenlee Punch and Die Tool | |
| Sub Type | Punch & Die Set | |
| Number of Pieces | 1 | |
| Hole Shape | Circular | |
| Hole Size | 30.5 mm | |
| Operation | Hydraulic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Greenlee | ||
Product Type Punch & Die Set | ||
Kit Contents Greenlee Punch and Die Tool | ||
Sub Type Punch & Die Set | ||
Number of Pieces 1 | ||
Hole Shape Circular | ||
Hole Size 30.5 mm | ||
Operation Hydraulic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Note
Use with hydraulic drivers only.
Related links
- Greenlee 20.4 mm Circular, Hydraulic Operation
- Greenlee 64 mm Circular, Hydraulic Operation
- Greenlee 18.6 mm Circular, Hydraulic Operation
- Greenlee 116 mm Circular, Hydraulic Operation
- Greenlee 16.2 mm Circular, Hydraulic Operation
- Greenlee 54 mm Circular, Hydraulic Operation
- Greenlee 50 mm Circular, Hydraulic Operation
- Greenlee 76.2 mm Circular, Hydraulic Operation
