Broyce Control Phase, Voltage Monitoring Relay, SPDT, Maximum of 400V ac
- RS Stock No.:
- 361-1710
- Mfr. Part No.:
- B1PRC 400VAC
- Brand:
- Broyce Control
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$178.37
(exc. GST)
$196.21
(inc. GST)
- RS Stock No.:
- 361-1710
- Mfr. Part No.:
- B1PRC 400VAC
- Brand:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Monitoring Application | Phase, Voltage | |
| Voltage Sensing Range | Maximum of 400V ac | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Undervoltage | |
| Phase Sensitivity | Phase Loss | |
| Time Delay | 0.2 → 10s | |
| Maximum Voltage Sensed | 400V ac | |
| Maximum Operating Temperature | +50°C | |
| Width | 40mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Length | 92mm | |
| Height | 80mm | |
| Dimensions | 92 x 40 x 80mm | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Monitoring Application Phase, Voltage | ||
Voltage Sensing Range Maximum of 400V ac | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Undervoltage | ||
Phase Sensitivity Phase Loss | ||
Time Delay 0.2 → 10s | ||
Maximum Voltage Sensed 400V ac | ||
Maximum Operating Temperature +50°C | ||
Width 40mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
Length 92mm | ||
Height 80mm | ||
Dimensions 92 x 40 x 80mm | ||
Related links
- Broyce Control Phase 3 Phase Maximum of 400V ac, DIN Rail
- Broyce Control Phase 3 Phase DIN Rail
- Broyce Control Phase 3 Phase 243 → 540V ac, DIN Rail
- Broyce Control Phase 3 Phase 243 → 540 V, DIN Rail
- Broyce Control Phase 3 Phase 243 → 540V ac, DIN Rail
- Broyce Control Phase 1 Phase DIN Rail
- Broyce Control Phase 3 Phase 280 → 520V ac, DIN Rail
- Broyce Control Phase 3 Phase 266 → 540V ac, DIN Rail

