Brady TLS2200 Label Printer, 50.8mm Max Label Width
- RS Stock No.:
- 361-0442
- Mfr. Part No.:
- 218551
- Brand:
- Brady
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1,662.50
(exc. GST)
$1,828.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 11 | $1,662.50 |
| 12 - 24 | $1,634.00 |
| 25 + | $1,596.00 |
*price indicative
- RS Stock No.:
- 361-0442
- Mfr. Part No.:
- 218551
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | TLS2200 | |
| Maximum Label Width | 50.8mm | |
| Resolution | 203dpi | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model TLS2200 | ||
Maximum Label Width 50.8mm | ||
Resolution 203dpi | ||
Related links
- Brady TLS Label Printer UK
- Brady BMP71 Label Printer, 50.8 mm Max Label Width
- Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width
- Brady S3700-QY-UK Label Printer, 107.95 mm Max Label Width
- Brady S3700-AZERTY Label Printer EU
- Brady S3700-QWERTY-EU Label Printer EU
- Brady J7300-EU Label Printer EU
- Brady BradyJet Handheld Label Printer UK
