Teledyne Through Hole RF Relay, 26.5 V dc Coil, DPDT

Bulk discount available

Subtotal (1 unit)*

$136.11

(exc. GST)

$149.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$136.11
10 - 49$133.27
50 - 99$129.26
100 - 249$125.38
250 +$122.52

*price indicative

RS Stock No.:
351-471
Mfr. Part No.:
172-26
Brand:
Teledyne
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne

Product Type

RF Relay

Coil Resistance

1600Ω

Contact Resistance

150mΩ

Contact Configuration

DPDT

Terminal Type

Through Hole

Coil Voltage

26.5 V dc

Mount Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Length

8.51mm

Coil Power

440mW

Series

172

Standards/Approvals

RoHS

Height

7.11mm

Contact Material

Gold Plated

COO (Country of Origin):
US

Teledyne RF Relay


The Teledyne Centigrid® RF relay is an ultra-miniature, hermetically sealed and DPDT armature device. It has a coil voltage rating of 26.5VDC. It has a low profile height and grid spaced terminals that prevent the need for spreader pads and make them suitable for use when close PCB spacing is required. The series 172 relay has an internal discrete silicon diode for coil transient suppression.

Features and Benefits


Advanced cleaning techniques provide maximum assurance of internal cleanliness

All welded construction

Coil resistance is 1600ohm

Maximum DC voltage rating is 32VDC

High force/mass ratios for resistance to shock and vibration

Low insertion loss - isolation and intercontact capacitance of 0.4pF

Excellent switching performance from DC to 2GHz

Precious metal alloy contact material with gold plating ensures excellent high current and dry circuit switching capabilities

Unique uni-frame design provides high magnetic efficiency and mechanical rigidity

Operating temperature ranges between -55°C and 85°C

Applications


Attenuators

Mobile communication

Telecommunication

Test instruments

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links