Teledyne PCB Mount RF Relay, 5V dc Coil, DPDT
- RS Stock No.:
- 220-958
- Mfr. Part No.:
- 712-5
- Brand:
- Teledyne
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.93
(exc. GST)
$127.52
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $115.93 |
10 - 49 | $113.74 |
50 + | $109.93 |
- RS Stock No.:
- 220-958
- Mfr. Part No.:
- 712-5
- Brand:
- Teledyne
Related links
- Teledyne PCB Mount RF Relay, 5V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 5V dc Coil, 50Ω Impedance, DPDT
- Teledyne PCB Mount RF Relay, 5V dc Coil, 3GHz Max. Coil Freq., DPDT
- Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 6V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT
- Teledyne PCB Mount RF Relay, 16V dc Coil, DPDT
- Teledyne PCB Mount High Frequency Relay, 5V dc Coil, DPDT