Bel-Stewart, 2980039 Crimp Die Set, Coaxial Type Crimp Die Black

Subtotal (1 unit)*

$419.33

(exc. GST)

$461.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.33

*price indicative

RS Stock No.:
342-4869
Mfr. Part No.:
2980039-01
Brand:
Bel-Stewart
Find similar products by selecting one or more attributes.
Select all

Brand

Bel-Stewart

Product Type

Crimp Die Set

Insulation

Uninsulated

Number of Pieces

800

Colour

Black

Sub Type

Crimp Die

Number of Ports

16

For Use With

Ferrule

Series

2980039

Standards/Approvals

No

Contents

Die, Screw

RoHS Status: Exempt

COO (Country of Origin):
HR

Hand Crimp Tool for Modular RJ Plugs


Professional hand crimp tool frame made from hardened steel for crimping modular RJ plugs onto conductors using interchangeable die sets. This RJ modular plug hand crimp tool features a full cycle ratcheting mechanism that prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps are avoided. A ratchet release lever enables the tool to be opened if jamming or miscrimping occurs. This modular RJ plug crimp tool features an optimized leverage system and ergonomically designed handles making the tool easy and comfortable to use. A hand operated screw allows easy die set loading.

The die sets for this hand tool need to be purchased separately:

Stock number 342-4869 is for crimping 8 UTP cat 5/6 modular plugs

Stock number 413-392 is for crimping 8 UTP cat 6 (new) modular plugs

Features and Benefits


Hardened steel construction

Ratchet mechanism ensures full crimping cycle

Ratchet release mechanism

Optimized leverage system

Hand operated screw for easy die set loading.

Ergonomic soft grip handles for comfortable use

Related links