Bel-Stewart, 2980032 Crimp Die Set Black
- RS Stock No.:
- 342-4853
- Mfr. Part No.:
- 2980032-01
- Brand:
- Bel-Stewart
This image is representative of the product range
Subtotal (1 unit)*
$173.49
(exc. GST)
$190.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $173.49 |
*price indicative
- RS Stock No.:
- 342-4853
- Mfr. Part No.:
- 2980032-01
- Brand:
- Bel-Stewart
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Product Type | Crimp Die Set | |
| Insulation | Uninsulated | |
| Number of Pieces | 1 | |
| Colour | Black | |
| Number of Ports | 16 | |
| For Use With | Ferrule | |
| Series | 2980032 | |
| Standards/Approvals | No | |
| Contents | Die, Screw | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Product Type Crimp Die Set | ||
Insulation Uninsulated | ||
Number of Pieces 1 | ||
Colour Black | ||
Number of Ports 16 | ||
For Use With Ferrule | ||
Series 2980032 | ||
Standards/Approvals No | ||
Contents Die, Screw | ||
RoHS Status: Exempt
Bel-Stewart Ferrule Hand Tool and Die Sets
A Semi-professional ratchet hand tool for crimping shield rings / ferrules of shielded Bel Stewart connectors. See part number 290-4780 typically. The ferrule die sets are easily changed to suit individual cable diameters. Die sets for 5.2 mm and 6.0 mm diameter cables are available separately.
Part number 290-4875 – 5.2 mm die set
Part number 342-4853 – 6.0 mm die set
Features and Benefits
Ratchet action
Easy interchangeable die sets
Comfortable ergonomic handles
Related links
- Bel-Stewart, 2980031 Crimp Die Set Black
- Bel-Stewart Coaxial Type Crimp Die Black
- Bel-Stewart Coaxial Type Crimp Die Black
- Bel-Stewart Coaxial Type Crimp Die Black
- Bel-Stewart Coaxial Type Crimp Die Black
- Bel-Stewart Coaxial Type Crimp Die Black
- Bel-Stewart Coaxial Type Crimp Die Black
- Bel-Stewart Crimp Tool Frame Crimping Tool Frame
