MK Electric BNC Series Wall Mount Female BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 340-7088
- Mfr. Part No.:
- K5801 WHI
- Brand:
- MK Electric
Subtotal (1 unit)*
$22.31
(exc. GST)
$24.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.31 |
*price indicative
- RS Stock No.:
- 340-7088
- Mfr. Part No.:
- K5801 WHI
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Wall Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | RG58 | |
| Size | Standard | |
| Bulkhead | No | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | BNC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Wall Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type RG58 | ||
Size Standard | ||
Bulkhead No | ||
Termination Type Crimp | ||
Polarity Normal | ||
Contact Gender Female | ||
Series BNC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Euro Datacom Modules
Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Note
Stock no. 340-7088 is only suitable for RG58, URM43, URM76 and Belden co-axial cables.
Related links
- MK Electric Logic Plus Series, RJ45 Flush
- MK Electric White 2 Gang, Logic Plus
- MK Electric White 1 Gang, Logic Plus
- MK Electric Pinnacle White Power Pole Trunking PVC
- MK Electric White 4 Gang Light Switch Cover
- MK Electric White Ceiling Pull Cord
- MK Electric K5887 Series RJ11 Connector Female, Surface Straight 4 Port
- MK Electric White, Logic Plus
