Noga Deburring Tool, HSS Blade
- RS Stock No.:
- 339-4342
- Mfr. Part No.:
- NG 3002
- Brand:
- Noga
Subtotal (1 unit)*
$56.82
(exc. GST)
$62.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.82 |
*price indicative
- RS Stock No.:
- 339-4342
- Mfr. Part No.:
- NG 3002
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Blade Use | Deburring | |
| Blade Material | HSS | |
| Model | NG 3002 | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Blade Use Deburring | ||
Blade Material HSS | ||
Model NG 3002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Telescopic Deburring Tool
Soft Grip rubber and acetal ergonomic handle
Telescopic blade holder accepts all N type light duty blades
Locking ratchet stop system extends 25-115mm
Blades are secured using the front locking mechanism on the holder and are free to rotate
Supplied with RS 198-8636 N1 blade for steel and aluminium & N2 blade for use on brass and cast iron in packs of ten
Telescopic blade holder accepts all N type light duty blades
Locking ratchet stop system extends 25-115mm
Blades are secured using the front locking mechanism on the holder and are free to rotate
Supplied with RS 198-8636 N1 blade for steel and aluminium & N2 blade for use on brass and cast iron in packs of ten
