Saia-Burgess Contact Block, 1 CO
- RS Stock No.:
- 339-033
- Mfr. Part No.:
- CONTACT BLOCK
- Brand:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 339-033
- Mfr. Part No.:
- CONTACT BLOCK
- Brand:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 CO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 CO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Contact Blocks
Contact block with 1 N/O +1 N/C contacts. Up to two may be added to either the momentary (336-090) or latching (336-084) version of the switch making a total of 3 N/O 3 N/C contacts per switch
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Depth 8.5 mm
Mounting hardware supplied
Related links
- Saia-Burgess Contact Block for Use with TK2 Series, 1CO
- Saia-Burgess Contact Block for Use with Circular indicator 350872 Circular Momentary 350816,
- Idec YW Series Contact Block, 1CO
- Omron A22N Series Contact Block, 1CO
- Eaton RMQ Titan M22 Series Contact Block, 1CO
- EAO 61 Series Contact Block for Use with 61 Series 1CO
- Idec HW Series Contact Block 48 V 110 V 440 V, 1CO
- Omron A16S Series Contact Block 1CO
