Hengstler Encoder Wheel
- RS Stock No.:
- 337-2409
- Mfr. Part No.:
- 0 601 151
- Brand:
- Hengstler
Bulk discount available
Subtotal (1 unit)*
$320.19
(exc. GST)
$352.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 March 2026
- Plus 4 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $320.19 |
| 3 - 9 | $311.25 |
| 10 + | $298.44 |
*price indicative
- RS Stock No.:
- 337-2409
- Mfr. Part No.:
- 0 601 151
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Accessory Type | Encoder Wheel | |
| Surface Pattern | Knurled | |
| Wheel Circumference | 50cm | |
| Material | Aluminium | |
| Bore Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Accessory Type Encoder Wheel | ||
Surface Pattern Knurled | ||
Wheel Circumference 50cm | ||
Material Aluminium | ||
Bore Size 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
500mm Circumference Measuring Wheel
Cast aluminium body
For use with 10mm diameter shafts
Long lasting tread
Rubber tread for good grip, low wear
Plastic tread for greasy metals and steel sections
For use with 10mm diameter shafts
Long lasting tread
Rubber tread for good grip, low wear
Plastic tread for greasy metals and steel sections
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
