Eaton, 2 Contact, 1 NO/1 NC, 63 A, 062031 HI11-P1/P3Z
- RS Stock No.:
- 333-546
- Distrelec Article No.:
- 135-11-900
- Mfr. Part No.:
- 062031 HI11-P1/P3Z
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-546
- Distrelec Article No.:
- 135-11-900
- Mfr. Part No.:
- 062031 HI11-P1/P3Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Contact Current | 63A | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 500V | |
| Mounting Location | Top Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Contact Current 63A | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 500V | ||
Mounting Location Top Mounting | ||
RoHS Status: Exempt
Eaton Series P1 Auxiliary Contact, 2 Contacts, 10A Contact Current Rating - 062031 HI11-P1/P3Z
This auxiliary contact is designed for seamless integration within automated systems, offering reliable switching capabilities. With a 1NC and 1NO contact configuration, it is suitable for numerous applications in the electrical and mechanical industries. This side mount auxiliary contact provides robust performance across a wide operating temperature range of -25°C to +50°C.
Features & Benefits
• 500V auxiliary contact specifications support high voltage environments
• Side mounting flexibility simplifies installation in various settings
• Compliant with IEC/EN 60947-5 for safety and quality assurance
• Suitable for P1 series contactor use, enhancing system compatibility
Applications
• Used with P1 and P3 series contactors for enhanced functionality
• Ideal for industrial automation tasks requiring reliable switching
• Utilised in control circuits for electrical panels and enclosures
What is the operational current rating for different applications?
The rated operational current is 10A, with specific ratings of 6A at AC-15 and 0.55A at DC-13, making it versatile for various load applications.
How does its temperature range affect usage in different environments?
The product operates effectively from -25°C to +50°C, ensuring performance in both cold and warm industrial settings.
What type of terminal connections does it support?
It supports screw terminal connections, accommodating flexible and solid conductors for reliable and straightforward installation.
Stainless Steel Switch Disconnectors
316L stainless steel 1.2mm thick enclosures with RA104 3.5mm gasket, protected to IP65
External fixing lugs
M5 self-retaining A4 stainless steel fixing screws
Note
Switch power/capacity refers to AC23A use at 380-440V
Related links
- Eaton Auxiliary Contact 1NC Flush Mount P1
- Eaton Auxiliary Contact 1NC + 1NO, Side Mount
- Eaton Auxiliary Contact 1NC + 1NO, Front Mount
- Eaton Auxiliary Contact 1NC + 1NO
- Eaton Auxiliary Contact 1NC/1NO, NMZ NMZ
- Eaton Auxiliary Contact 1NC + 1NO, DIN Rail Mount
- Eaton Auxiliary Contact 1NC/1NO, Rear Mount Dumeco
- Eaton Auxiliary Contact 1NC/1NO LS 2860
