RS PRO DIN Rail Enclosure Type XL-2000-01 Series 135 mm 95.5 mm DIN Rail Enclosure 8mm
- RS Stock No.:
- 331-3725
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$28.86
(exc. GST)
$31.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.86 |
| 5 + | $23.76 |
*price indicative
- RS Stock No.:
- 331-3725
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Enclosure | |
| Enclosure Type | DIN Rail | |
| Length | 95.5mm | |
| Width | 8mm | |
| Colour | White | |
| Series | XL-2000-01 | |
| IP Rating | IP41, IP55 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Enclosure | ||
Enclosure Type DIN Rail | ||
Length 95.5mm | ||
Width 8mm | ||
Colour White | ||
Series XL-2000-01 | ||
IP Rating IP41, IP55 | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Height 135mm | ||
- COO (Country of Origin):
- SI
RS PRO XL-2000-01 Series Motor Protection Switch Enclosures, IP41 & IP55
Introducing the XL-2000-01 series of DIN rail enclosures from our trusted and reliable own brand RS PRO, a selection of durable, airtight enclosures suitable for protecting electrical parts and components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. The XL-200-01 series is available in either IP41 protection (stock no. 331-3725) or IP55 (stock no. 331-3731) , depending on the type of application required and is suitable for an M25 cable entry thread. The XL-2000-01 series has been designed with motor protection switches in mind, offering a suitable enclosure that can be mounted to a DIN rail.
Features and Benefits
• Available in either IP41 or IP55 protection
• Durable, airtight and chemical resistant casing to protect electrical parts and components
• Ideal for the installation of motor protection switches
• White in colour suitable for a variety of environments
• Quick and easy to install
Common Applications
These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:
• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors
• Bus systems
What is the IP rating?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. The XL-2000-01 series offers two enclosures with different IP ratings dependant on the type of application.
• 331-3725 (IP41 protection), offers protection from small tools, wires and condensation
• 331-3731 (IP55 protection), offers protection from limited dust ingress and low pressure water jets
What is a DIN rail enclosure?
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a DIN rail enclosure
An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.
Related links
- RS PRO DIN Rail Enclosure Type XL-2000-01 Series 135 mm 95.5 mm DIN Rail Enclosure 8 mm
- RS PRO DIN Rail Enclosure Type Polycarbonate 67 mm 90 mm DIN Rail Enclosure 36 mm
- RS PRO DIN Rail Enclosure Type ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95 mm
- RS PRO DIN Rail Enclosure Type, Polycarbonate 98.5 mm 75 mm DIN Rail Enclosure 22.5 mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 67 mm 90 mm DIN Rail Enclosure 36 mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 65.25 mm 90 mm DIN Rail Enclosure 71.75 mm
- RS PRO DIN Rail Enclosure Type, ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95 mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 33.5 mm 90 mm DIN Rail Enclosure 36 mm
