RS PRO 10 mΩ Metal Film Through Hole Fixed Resistor 0.5 W 10 Ω
- RS Stock No.:
- 327-916
- Brand:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$3.30
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 35,000 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.033 | $3.30 |
| 500 - 900 | $0.031 | $3.10 |
| 1000 - 2400 | $0.03 | $3.00 |
| 2500 + | $0.029 | $2.90 |
*price indicative
- RS Stock No.:
- 327-916
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 10mΩ | |
| Product Type | Through Hole Fixed Resistor | |
| Power Rating | 0.5W | |
| Resistor Type | Metal Film | |
| Tolerance ± | 10Ω | |
| Technology | Metal Film | |
| Series | 0623 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1 | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Lead Diameter | 0.55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 10mΩ | ||
Product Type Through Hole Fixed Resistor | ||
Power Rating 0.5W | ||
Resistor Type Metal Film | ||
Tolerance ± 10Ω | ||
Technology Metal Film | ||
Series 0623 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1 | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Lead Diameter 0.55mm | ||
The RS Pro Metal Film Leaded Precision Resistor is constructed with a ceramic core, coated with insulation for enhanced durability. It features a resistor layer, trimming line, and electrode cap, with marking for easy identification. Lead wires are provided for connection. Applications include telecommunications and medical equipment.
Excellent overall stability
Very tight tolerance down to ±0.05%
Extremely low TCR down to ±5 PPM/°C
High power rating up to 3 Watts
Excellent ohmic contact
Related links
- RS PRO 10 mΩ Metal Film Through Hole Fixed Resistor 0.5 W
- RS PRO 10 mΩ Metal Oxide Film Through Hole Fixed Resistor 0.5 W
- RS PRO 10 mΩ Carbon Film Through Hole Fixed Resistor 0.5 W
- RS PRO 10 mΩ Carbon Film Through Hole Fixed Resistor 1.8 W
- Vitrohm 100 kΩ Metal Glaze Film Through Hole Fixed Resistor 0.5 W 5 %
- Vitrohm 100 kΩ Metal Glaze Film Through Hole Fixed Resistor 0.5 W 5 % GFV-50JTG52-100KAA
- Vitrohm 1 mΩ Metal Glaze Film Through Hole Fixed Resistor 0.5 W 5 % GFV-50JTG52-1MAA
- Vitrohm 1 mΩ Metal Glaze Film Through Hole Fixed Resistor 0.5 W 5 %
