RS PRO M4 Standoff, 30 mm Body, 6 mm Stud, Polyamide 66
- RS Stock No.:
- 325-801
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$37.05
(exc. GST)
$40.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.741 | $37.05 |
| 250 - 450 | $0.72 | $36.00 |
| 500 - 1450 | $0.691 | $34.55 |
| 1500 - 7450 | $0.671 | $33.55 |
| 7500 + | $0.552 | $27.60 |
*price indicative
- RS Stock No.:
- 325-801
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Standoff | |
| Length | 30mm | |
| Stud Length | 6mm | |
| Material | Polyamide 66 | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 30mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Standoff | ||
Length 30mm | ||
Stud Length 6mm | ||
Material Polyamide 66 | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Outside Diameter 30mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
Small Pack Size
Per Unit, RS stock no: 325-801
Large Pack Size
RS stock no: 269-9037
RS PRO Insulated Threaded Standoffs
From RS PRO a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.
What are Threaded Standoffs ?
Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.
Features and Benefits
Versatile and easy to fit
• Can be screwed into place and removed manually
• Hexagonal shaped versions can be tighted using a wrench
• Lock PCB securely into place
• Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances
• Versions with nickel plated brass threaded inserts for resistance to corrosion
Questions and Answers
How do these Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.
Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.
Note
Spacers have same thread size at both ends.
Related links
- RS PRO M4 Standoff 6 mm Body, Polyamide 66
- RS PRO M4 Standoff 6 mm Body, Polyamide 66
- RS PRO M4 Standoff 6 mm Body, Polyamide 66
- RS PRO M4 Standoff 6 mm Body, Polyamide 66
- RS PRO M4 Standoff 6 mm Body, Polyamide 66
- RS PRO M4 Standoff 6 mm Body, Polyamide 66
- RS PRO M4 Standoff 6 mm Body, Polyamide 66
- RS PRO M3 Standoff 6 mm Body, Polyamide 66
