RS PRO General Purpose Momentary Foot Switch - DPST Thermoplastic 3A Contact Current, 250 V ac Contact Voltage

Bulk discount available

Subtotal (1 unit)*

$331.55

(exc. GST)

$364.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 302 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$331.55
10 - 49$325.77
50 +$268.08

*price indicative

RS Stock No.:
325-2715
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Foot Switch

Series

6221

Contact Configuration

DPST

Switch Operation

Momentary

Contact AC Voltage

250V ac

Housing Material

Thermoplastic

Contact DC Voltage

24V dc

Switch Contact Current

3A

Switch Environment

General Purpose

IP Rating

IPX7

Guard Cover

No

Switch Configuration

DPST

Height

41mm

Length

151mm

Width

207mm

Hazardous Area Certification

NO

Standards/Approvals

No

Colour

Black, Grey

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO General Purpose Un-guarded Foot Switches


RS PRO foot switches which are ideal for a number of applications. The low profile switch is designed for improved user comfort and is constructed from plastic with a raised tread pattern

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal does not come with a guard and can be used in various environments.

RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

This range of foot pedal switches includes:

218-4245 – Momentary, Single Pole Double Throw (SPDT)

218-4267 – Momentary, Single Pole Double Throw (SPDT)

251-2224 - Momentary, Single Pole Double Throw (SPDT), Yellow cover and black base

325-2692 - Momentary, Single Pole Double Throw (SPDT), Green cover and black base

325-2686 - Momentary, Single Pole Double Throw (SPDT), Red cover and black base

325-2715 – Momentary, 2 NO

513-5145 – Momentary, 2 X SPST, medically approved

513-5139 - Momentary, 2 NC (SPDT) Grey cover

Features and Benefits:


Front hinged, low profile switch

Raised tread pattern

Foot or palm operation

Momentary (non-latching) action with SPDT contacts

Supplied with 2m of cable

Dual version - 2 N/O contacts with a common connection. The physical barrier between pedals prevents accidental simultaneous operation

Single foot switch also available in Red (RS 325-2686) Green (RS 325-2692) and Yellow (RS 251-2224)

Operating temperature: -5°C to +40°C

Typical Applications


Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:

Industrial machinery and smaller power tools

Hospital beds

Dentist Chairs

Lamps

FAQs

What are the different types of switching options?

Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:

Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.

Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?

As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Approvals

EN 61058-2-1; EN 61058; EN 60601-1; EN 60950

Related links