RS PRO General Purpose Momentary Foot Switch - DPST Thermoplastic 3A Contact Current, 24 V ac Contact Voltage

Subtotal (1 unit)*

$378.46

(exc. GST)

$416.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$378.46

*price indicative

RS Stock No.:
808-7005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Foot Switch

Contact Configuration

DPST

Series

6226

Switch Operation

Momentary

Contact AC Voltage

24V ac

Housing Material

Thermoplastic

Contact DC Voltage

24V dc

Switch Contact Current

3A

Switch Environment

General Purpose

IP Rating

IPX7

Guard Cover

No

Height

42mm

Width

207mm

Standards/Approvals

CE, RoHS

Hazardous Area Certification

NO

Length

150mm

Colour

Black, Grey

COO (Country of Origin):
GB

RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, Double Pole Single Throw (DPST), 3 A


This RS PRO general-purpose momentary foot switch is waterproof, making it well suited to applications where contact with water is likely. It uses foot pressure applied to double pedals to change contacts within an electrical circuit.

The double pole, single throw (DPST) switch handles well in rugged conditions and boasts a tough, glass-filled plastic body providing an IPX7 level of ingress protection. This gives the component protection from accidental submersion in 1 m of water for up to 30 minutes. Its low-profile, rear-hinged switch is designed for improved user comfort with an all-plastic construction, raised tread pattern and anti-slip pad.

The pedal is medically safe, meeting IEC a60601-1nd UL 60601-1 approvals. You'll find that this foot switch is well matched to conditions where hand-operated switches might pose a safety concern.

Features and Benefits


• Momentary general-purpose foot switch with thermoplastic casing

• Contact voltage rating of 24 V

• Silver contact material with double pole single throw (DPST) configuration

• Contact current rating of 3 A

• IP rating of IPX7

• Black and grey colour

• Supplied with 2 m of black 3-core cable

• Dimensions of 150 mm x 207 mm x 42 mm

• RoHS (Restriction of Hazardous Substances) compliant

• ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500 standards met

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links