- RS Stock No.:
- 323-2424
- Mfr. Part No.:
- 05118050001
- Brand:
- Wera
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.72
(exc. GST)
$16.19
(inc. GST)
Units | Per unit |
1 + | $14.72 |
- RS Stock No.:
- 323-2424
- Mfr. Part No.:
- 05118050001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
2067 TORX® BO Screwdriver for tamper-proof TORX® screws for electronic applications
High quality Wera Micro screwdriver for precision mechanical work. Suitable for TORX® BO safety screw connections: TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for recessed TORX® screws with safety pin
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For TORX® socket screws with safety pin
Take it easy tool finder: colour coding according to profile and size
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For TORX® socket screws with safety pin
Take it easy tool finder: colour coding according to profile and size
2067 TORX® BO Screwdriver for tamper-proof TORX® screws for electronic applications, TX 10 x 60 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver |
Tip Type | Tamperproof Torx |
Tip Size | T10 |
Blade Length | 60 mm |
Overall Length | 157 mm |
Handle Material | Bi-material |
Blade Material | Nickel |
Blade Finish | Chrome |