APEM Miniature Push Button Switch, Momentary, Panel, 13.2 x 12 mm Cutout, DPDT
- RS Stock No.:
- 320-994
- Mfr. Part No.:
- 18545CD
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$27.16
(exc. GST)
$29.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $27.16 |
| 50 - 99 | $26.85 |
| 100 - 249 | $26.24 |
| 250 - 499 | $25.56 |
| 500 + | $24.91 |
*price indicative
- RS Stock No.:
- 320-994
- Mfr. Part No.:
- 18545CD
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.2 x 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.2 x 12 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100 mA | ||
- COO (Country of Origin):
- FR



Miniature Microswitch Action Switch
From Apem, this momentary action switch is available as either a Single Pole Double Throw (See Stock No: 320-988) and Double Pole Double Throw ( see Stock No: 320-994).
This 18000 Series miniature switch features gold plated copper contacts and a microswitch action that ensures high precision and reliability. It is ideal for signal switching applications.
The narrow actuator can be modified with interchangeable push-button caps.
Features and Benefits:
• Connection is via solder lug terminals
• Microswitch action
• 0.5mm total travel with 0.25mm over travel
Available in this range:
• Stock No: 320-988 is a SPDT Push-button switch
• Stock No: 320-994 is a DPDT Push-button switch
• Stock No: 693-1348 is an SP Push-button Switch with black bezel
• Stock No: 693-1345 is an SP Push-button switch with a red bezel
• Stock No: 693-1341 is a DP Push-button switch with a black bezel
• Stock No: 693-1345 is a DP Push-button switch with a red bezel
• Stock No: 103-5782 is a black Push-button cap
• Stock No: 103-5798 is a red Push-button cap
Related links
- APEM Miniature Push Button Switch Panel Mount DPDT, 250V ac
- APEM Miniature Push Button Switch Panel Mount DPDT IP65
- APEM Miniature Push Button Switch Panel Mount SPST, 30V dc
- APEM Miniature Push Button Switch Panel Mount SPDT, 30V dc
- APEM Miniature Push Button Switch Panel Mount DPDT, 250V ac
- APEM Miniature Push Button Switch Panel Mount DPDT IP65
- APEM Push Button Switch Through Hole DPDT, 30V dc
- APEM Miniature Push Button Switch Panel Mount 30V dc, IP65
